Filter Your Search
1 - 2 of 2 results
![]() |
CEUMK212F105ZG-T
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | 1 µF | 50 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||||||||
![]() |
UMK212F105ZG-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |