Filter Your Search
1 - 3 of 3 results
|
UMK316AB7475KL-T
TAIYO YUDEN
|
$0.1317 | Yes | Yes | Not Recommended | 4.7 µF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
UMK316B7475KL-T
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 4.7 µF | 50 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | UMK316AB7475KL-T | MK(HIGH VALUE) | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, EMBOSSED | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
UMK316AB7475KL
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 4.7 µF | 50 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | Tin (Sn) | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | , 1206 | compliant | EAR99 |