Filter Your Search
1 - 4 of 4 results
|
|
UP2B-R47-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 4.9 mΩ | 20 % | YES | 11.4 A | FERRITE | 5541 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Miniature Size | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 6 mm | 13.97 mm | 10.41 mm | ROHS COMPLIANT | EAR99 | 8504.50.80.00 | |||||||
|
|
UP2B-R47-R
Eaton Electronics
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 4.9 mΩ | 20 % | 11.4 A | FERRITE | 5541 | 85 °C | -40 °C | Miniature Size | SMT | TR | 6 mm | 13.97 mm | 10.41 mm | EAR99 | 8504.50.80.00 | Unknown | |||||||||||||||
|
|
UP2B-R47-R
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 4.9 mΩ | 20 % | 11.4 A | FERRITE | 5541 | 85 °C | -40 °C | Miniature Size | SMT | TR | 6 mm | 13.97 mm | 10.41 mm | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
|
UP2B-R47-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 4.9 mΩ | 20 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | ROHS COMPLIANT | EAR99 | 8504.50.80.00 |