Filter Your Search
1 - 9 of 9 results
|
UPB1H221MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 235 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H221MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 50 V | 235 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H221MPD1TD
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 235 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||||
|
UPB1H221MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 235 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H221MPD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 50 V | 235 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPB1H221MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 235 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H221MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 235 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H221MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 235 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H221MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 235 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon |