Filter Your Search
1 - 10 of 17 results
|
UPC1678GV-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | 1 | 5 V | 60 mA | 85 °C | -45 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SSOP8,.2 | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||
|
UPC1678G-E1
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | 10 dBm | 21 dB | 2.5 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2.5 GHz | 50 MHz | 85 °C | -40 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | unknown | |||||||||||||||||
|
UPC1678GV-E1
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | e0 | 85 °C | -45 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | PLASTIC, SSOP-8 | |||||||||||||
|
UPC1678GV
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 500 MHz | e0 | 85 °C | -45 °C | COMPONENT | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | 3 X 3.2 MM X 1.80 MM HEIGHT, PLASTIC, SSOP-8 | ||||||||||||
|
UPC1678G
NEC Electronics Group
|
Check for Price | Obsolete | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | 2 GHz | 85 °C | -45 °C | COMPONENT | NEC ELECTRONICS CORP | unknown | ||||||||||||||||||
|
UPC1678G-E1
NEC Electronics Group
|
Check for Price | Obsolete | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | NEC ELECTRONICS CORP | unknown | ||||||||||||||||
|
UPC1678GV
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 500 MHz | e0 | 85 °C | -45 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | 3 X 3.2 MM X 1.80 MM HEIGHT, PLASTIC, SSOP-8 | ||||||||||||
|
UPC1678G-E2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 4.42 | 21 dB | YES | 2 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2 GHz | 5 V | 60 mA | e0 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | |||||
|
UPC1678GV-E1-A
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 100 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant | ||||||||||||||||
|
UPC1678GV-E1-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 100 MHz | e6 | 85 °C | -45 °C | COMPONENT | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | compliant |