Filter Your Search
1 - 9 of 9 results
|
UPC1678GV-E1
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | e0 | 85 °C | -45 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SSOP-8 | compliant | |||||||||||||
|
UPC1678GV-E1
NEC Electronics America Inc
|
Check for Price | Obsolete | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 100 MHz | 85 °C | -45 °C | COMPONENT | NEC ELECTRONICS AMERICA INC | S08, 8 PIN | unknown | |||||||||||||||
|
UPC1678GV-E1-A
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 100 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant | ||||||||||||||||
|
UPC1678GV-E1-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 100 MHz | e6 | 85 °C | -45 °C | COMPONENT | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | compliant | |||||||||||||
|
UPC1678GV-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 10 dBm | 21 dB | YES | 2 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2 GHz | 100 MHz | 5 V | 60 mA | e6 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SSOP8,.2 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | LEAD FREE, S08, 8 PIN | unknown | ||
|
UPC1678GV-E1
NEC Electronics Group
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | 2 GHz | e0 | 85 °C | -45 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, SSOP-8 | compliant | ||||||||||||||
|
UPC1678GV-E1-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 100 MHz | 85 °C | -45 °C | COMPONENT | NEC ELECTRONICS AMERICA INC | LEAD FREE, S08, 8 PIN | compliant | ||||||||||||||
|
UPC1678GV-E1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 21 dB | YES | 2 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 2 GHz | 5 V | 60 mA | e0 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SSOP8,.2 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | S08, 8 PIN | unknown | |||||
|
UPC1678GV-E1
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | 50 Ω | 10 dBm | 21 dB | 2 GHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 2 GHz | 100 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant |