Filter Your Search
1 - 10 of 19 results
|
UPC8211TK
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 10 dBm | 15.5 dB | NARROW BAND LOW POWER | e0 | 85 °C | -25 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | ||||||||||||||||||||||||||||||
|
UPC8211TK-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 dBm | 15.5 dB | YES | NARROW BAND LOW POWER | 1 | 3 V | 4.5 mA | 85 °C | -25 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.047,20 | RENESAS ELECTRONICS CORP | unknown | 1.50 X 1.33 MM, 0.55 MM HEIGHT, LEAD FREE, LEADLESS MINIMOLD PACKAGE-6 | ||||||||||||||||||||||
|
UPC8215TU-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | 1 | 3 V | OTHER | S-PDSO-N8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 530 µm | 2 mm | 2 mm | RENESAS ELECTRONICS CORP | unknown | 2.20 X 2 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, SOP-8 | 8542.39.00.01 | TELECOM CIRCUIT | ||||||||||||||||
|
UPC8211TK-E2
NEC Electronics Group
|
Check for Price | No | Transferred | 10 dBm | 15.5 dB | NARROW BAND LOW POWER | e0 | 85 °C | -25 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||
|
MPC8217TU
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 10 dBm | 17.2 dB | 2 GHz | NARROW BAND LOW POWER | 2 GHz | 1.8 GHz | e0 | 70 °C | -30 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||
|
UPC8218T5A-E1
NEC Electronics Group
|
Check for Price | No | Transferred | 16 dBm | 39.5 dB | NARROW BAND LOW POWER | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | ||||||||||||||||||||||||||||||
|
UPC8218T5A-E1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 dBm | 39.5 dB | YES | NARROW BAND LOW POWER | 3 | 3 V | 30 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SOLCC16,.1,16 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | compliant | SOLCC16,.1,16 | |||||||||||||||||||||
|
UPC8211TK-E2
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 10 dBm | 15.5 dB | NARROW BAND LOW POWER | e0 | 85 °C | -25 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | ||||||||||||||||||||||||||||||
|
UPC8217TU-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | 3 V | 15 mA | 70 °C | -30 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||
|
MPC8217TU-E2
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 10 dBm | 17.2 dB | 2 GHz | NARROW BAND LOW POWER | 2 GHz | 1.8 GHz | e0 | 70 °C | -30 °C | COMPONENT | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant |