Filter Your Search
1 - 5 of 5 results
|
UPD23C16300GZ-XXX-MJH-A
NEC Electronics Group
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e6 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NEC ELECTRONICS CORP | TSOP1 | 12 X 20 MM, PLASTIC, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.71 | |||||
|
UPD23C16300GZ-XXX-MJH
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 90 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | -10 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 20 MM, PLASTIC, TSOP1-48 | compliant | ||||||||||
|
UPD23C16300GZ-XXX-MJH
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 30 µA | 3.6 V | 2.7 V | MOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | -10 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | RENESAS ELECTRONICS CORP | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.71 | |||||
|
UPD23C16300GZ-XXX-MJH
NEC Electronics Group
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 150 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | -10 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NEC ELECTRONICS CORP | TSOP1 | 12 X 20 MM, PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
UPD23C16300GZ-XXX-MJH-A
NEC Electronics America Inc
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 90 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | -10 °C | 260 | 10 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 | compliant |