Filter Your Search
1 - 2 of 2 results
|
UPD431000AGU-B12X-9KH
NEC Electronics Group
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 120 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1-R, | 32 | compliant | EAR99 | 8542.32.00.41 | ||
|
UPD431000AGU-B12X-9KH-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 120 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e6 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1-R, | 32 | compliant | EAR99 | 8542.32.00.41 |