Filter Your Search
1 - 10 of 387 results
|
UPD43256BGW-B15X-9JL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 150 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 40 µA | 5.5 V | 2.7 V | CMOS | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | RENESAS ELECTRONICS CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
UPD43256BGW-A10-9KL
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | NEC ELECTRONICS AMERICA INC | 8 X 13.40 MM, 0.55 MM PITCH, PLASTIC, REVERSE, TSOP1-28 | compliant | |||||||||||||
|
UPD43256BGX-55LL-EKA
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS AMERICA INC | 0.600 INCH, PLASTIC, REVERSE, TSOP1-32 | compliant | |||||||||||||
|
UPD43256BC-55L
NEC Electronics Group
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS CORP | DIP | DIP, | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
UPD43256BGW-B12X-9JL
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 120 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 2.7 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | NEC ELECTRONICS AMERICA INC | 8 X 13.40 MM, PLASTIC, TSOP1-28 | compliant | |||||||||||||||
|
UPD43256BGW-70X-9JL
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | NEC ELECTRONICS AMERICA INC | 8 X 13.40 MM, PLASTIC, TSOP1-28 | compliant | |||||||||||||||
|
UPD43256BGU-55LL-E2
NEC Electronics Group
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 18 mm | 8.4 mm | NEC ELECTRONICS CORP | SOIC | SOP, | 28 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||
|
UPD43256BGW-85L-9KL-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e6 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | NEC ELECTRONICS CORP | TSOP | TSOP1-R, | 28 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
UPD43256BGU-10Y
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 40 µA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
UPD43256BGW-70X-9JL
NEC Electronics Group
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | NEC ELECTRONICS CORP | TSOP | 8 X 13.40 MM, PLASTIC, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.41 |