Filter Your Search
1 - 6 of 6 results
|
UPD43256BGU-70LL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 45 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 18 mm | 8.4 mm | RENESAS ELECTRONICS CORP | 0.450 INCH, PLASTIC, SOP-28 | unknown | ||||||||||
|
UPD43256BGU-70LL-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e6 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3 mm | 18 mm | 8.4 mm | NEC ELECTRONICS CORP | SOP, | compliant | SOIC | 28 | EAR99 | 8542.32.00.41 | |||||||||||
|
UPD43256BGU-70LL-E2
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 18 mm | 8.4 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | SOIC | 28 | EAR99 | 8542.32.00.41 | |||||||||||
|
UPD43256BGU-70LL
NEC Electronics Group
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 18 mm | 8.4 mm | NEC ELECTRONICS CORP | 0.450 INCH, PLASTIC, SOP-28 | compliant | SOIC | 28 | EAR99 | 8542.32.00.41 | |||||||
|
UPD43256BGU-70LL-E2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e6 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3 mm | 18 mm | 8.4 mm | NEC ELECTRONICS CORP | 0.450 INCH, LEAD FREE, PLASTIC, SOP-28 | compliant | SOIC | 28 | EAR99 | 8542.32.00.41 | |||||||||||
|
UPD43256BGU-70LL-E2
NEC Electronics Group
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 18 mm | 8.4 mm | NEC ELECTRONICS CORP | SOP, | compliant | SOIC | 28 | EAR99 | 8542.32.00.41 |