Filter Your Search
1 - 4 of 4 results
|
UPD4382182GF-A75
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 4 ns | 133 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 300 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
UPD4382182GF-A75
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 4 ns | CACHE SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | LQFP, | 100 | |||||||||
|
UPD4382182GF-A75B
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 3.3 V | 4 ns | CACHE SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | LQFP, | 100 | |||||||||
|
UPD4382182GF-A75B
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 4 ns | 133 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 400 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 |