Filter Your Search
1 - 1 of 1 results
|
UPD44164362BF5-E40-EQ3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | 250 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 400 mA | 1.7 V | 470 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.46 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | BGA | 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | Renesas Electronics |