Filter Your Search
1 - 2 of 2 results
|
UPD44321361GF-A75Y-A
NEC Electronics Group
|
Check for Price | Transferred | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, LQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
UPD44321361GF-A75Y-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |