Filter Your Search
1 - 8 of 8 results
|
UPD44321362GF-C60Y-A
NEC Electronics Group
|
Check for Price | Transferred | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
UPD44321362GF-C60Y
NEC Electronics Group
|
Check for Price | No | Transferred | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
UPD44321362GF-C60
NEC Electronics Group
|
Check for Price | No | Transferred | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
UPD44321362GF-C60Y
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | 167 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 360 µA | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, LQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
UPD44321362GF-C60
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | 167 MHz | ZBT SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 3.14 V | 360 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, LQFP-100 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
UPD44321362GF-C60Y-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
UPD44321362GF-C60-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
UPD44321362GF-C60-A
NEC Electronics Group
|
Check for Price | Transferred | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 3.5 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN BISMUTH | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |