Filter Your Search
1 - 6 of 6 results
|
UPD44645362F5-E50-FQ1-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | QDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.51 mm | 17 mm | 15 mm | NEC ELECTRONICS CORP | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
UPD44645362F5-E50-FQ1
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | QDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.51 mm | 17 mm | 15 mm | NEC ELECTRONICS CORP | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
UPD44645362F5-E50-FQ1-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | QDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e1 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.51 mm | 17 mm | 15 mm | NEC ELECTRONICS AMERICA INC | 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165 | compliant | ||||||||||||
|
UPD44645362F5-E50-FQ1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 450 ps | 200 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | RENESAS ELECTRONICS CORP | BGA | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
UPD44645362F5-E50-FQ1
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 450 ps | 200 MHz | STANDARD SRAM | SEPARATE | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | RENESAS ELECTRONICS CORP | BGA | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
UPD44645362F5-E50-FQ1
NEC Electronics America Inc
|
Check for Price | No | Transferred | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | QDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.51 mm | 17 mm | 15 mm | NEC ELECTRONICS AMERICA INC | 15 X 17 MM, PLASTIC, BGA-165 | compliant |