Filter Your Search
1 - 1 of 1 results
![]() |
UPD48576118FF-E33-DW1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | 250 ps | 300 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | SEPARATE | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 55 mA | 716 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | Not Qualified | 85 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.17 mm | 18.5 mm | 11 mm | RENESAS ELECTRONICS CORP | BGA | TBGA, BGA144,12X18,40/32 | 144 | compliant | EAR99 | 8542.32.00.32 |