Filter Your Search
1 - 2 of 2 results
|
UPD48576218FF-E25-DW1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | 300 ps | 400 MHz | MULTI BANK PAGE BURST | DDR1 DRAM | AUTO REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 55 mA | 872 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | Not Qualified | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.17 mm | 18.5 mm | 11 mm | RENESAS ELECTRONICS CORP | BGA | TBGA, BGA144,12X18,40/32 | 144 | compliant | EAR99 | 8542.32.00.32 | ||
|
UPD48576218FF-E25-DW1
Renesas Electronics Corporation
|
Check for Price | No | Active | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | 300 ps | 400 MHz | MULTI BANK PAGE BURST | DDR1 DRAM | AUTO REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | 2,4,8 | 55 mA | 872 µA | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | Not Qualified | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.17 mm | 18.5 mm | 11 mm | RENESAS ELECTRONICS CORP | BGA | 18.50 X 11 MM, UBGA-144 | 144 | unknown | EAR99 | 8542.32.00.32 |