Filter Your Search
1 - 4 of 4 results
|
UPD703038YF1-XXX-EN2-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | OPERATES AT 2.7V MIN SUPPLY @ 16 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, LEAD FREE, PLASTIC, FBGA-180 | compliant | |||||
|
UPD703038YF1-XXX-EN2
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | OPERATES AT 2.7V MIN SUPPLY @ 16 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e0 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS AMERICA INC | 13 X 13 MM, PLASTIC, FBGA-180 | compliant | |||||
|
UPD703038YF1-XXX-EN2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | OPERATES AT 2.7V MIN SUPPLY @ 16 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | e1 | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | NEC ELECTRONICS CORP | LFBGA, | compliant | BGA | 180 | 8542.31.00.01 | ||
|
UPD703038YF1-XXX-EN2-A
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 20 MHz | 16 | 22 | 20 MHz | 151 | YES | 3.3 V | MICROCONTROLLER | MOS | OPERATES AT 2.7V MIN SUPPLY @ 16 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3.1 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.58 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | 13 X 13 MM, LEAD FREE, PLASTIC, FBGA-180 | compliant | BGA | 180 | 8542.31.00.01 |