Filter Your Search
1 - 10 of 10 results
|
UPD75P116CW
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 5 MHz | 58 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | NEC ELECTRONICS CORP | DIP | 0.750 INCH, SHRINK, PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
UPD75P116GF
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 52 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | R-PQFP-G64 | Not Qualified | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.77 MM HEIGHT, PLASTIC, QFP-64 | unknown | |||||||||||||||||
|
UPD75P116GF-3BE
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 5 MHz | 58 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | QFP | 14 X 20 MM, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||
|
UPD75P116CW-XXX
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 5 MHz | 58 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | 0.750 INCH, PLASTIC, SDIP-64 | unknown | |||||||||||||
|
UPD75P116CU-XXX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 500 kHz | 16384 | 256 | UPD75XL | NO | CMOS | UVPROM | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | RENESAS ELECTRONICS CORP | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
UPD75P116GF-3BE
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 5 MHz | 58 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||
|
UPD75P116CW
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 5 MHz | 58 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | NEC ELECTRONICS AMERICA INC | DIP | SHRINK, PLASTIC, DIP-64 | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
UPD75P116GB-XXX3BS-MTX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 500 kHz | 16384 | 256 | UPD75XL | YES | CMOS | UVPROM | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
UPD75P116CW
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 4.19 MHz | 52 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.655 mm | NEC ELECTRONICS AMERICA INC | SHRINK, PLASTIC, DIP-64 | unknown | |||||||||||||||||
|
UPD75P116GF-XXX-3BE
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 4.19 MHz | 5 MHz | 58 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | NEC ELECTRONICS AMERICA INC | 2.70 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64 | unknown |