Filter Your Search
1 - 10 of 308 results
|
UPD78F0887GK(A)-GAJ-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 64 | compliant | 8542.31.00.01 | |||||
|
UPD78F0890GB(A2)-GAH-AX
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e6/e4 | 125 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | 10 X 10 MM, LEAD FREE, PLASTIC, LQFP-64 | compliant | ||||||
|
UPD78F0862MC-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 10 MHz | 10 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e6 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 6.65 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 20 | compliant | 8542.31.00.01 | ||||||
|
UPD78F0881GB(A)-GAF-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | |||||
|
UPD78F0890AGKA2-GAJ-G
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 20 MHz | 20 MHz | 55 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.4 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, LEAD FREE, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
UPD78F0887GB(A2)-GAH-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e4 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | |||||
|
UPD78F0892AGKA2-GAK-G
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 20 MHz | 20 MHz | 71 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 5 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | |||||||
|
UPD78F0883GB(A2)-GAF-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | LQFP, | 44 | compliant | 8542.31.00.01 | |||||
|
UPD78F0888GK(A)-GAJ-AX
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, LQFP-64 | compliant | ||||||
|
UPD78F0891GK(A)-GAK-AX
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES MINIMUM SUPPLY 1.8 V AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6/e4 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH/NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, LQFP-80 | compliant |