Filter Your Search
1 - 4 of 4 results
|
UPG2035T5F-E2-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 Ω | 36.02 dBm | 1 dB | 2.5 GHz | DPDT | IT CAN ALSO OPERATE AT 4900 TO 6000 MHZ | 2.5 GHz | 2.4 GHz | 85 °C | -45 °C | COMPONENT | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, QFN-12 | compliant | ||||||||||||||||||
|
UPG2035T5F-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.4 dB | 1.43 | YES | 6 GHz | DIVERSITY SWITCH | GAAS | 30 dBm | 17 dB | 1 | 6 GHz | 2.4 GHz | 3 V | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
UPG2035T5F-E2-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 50 Ω | 36.02 dBm | 1.4 dB | 5 GHz | DIVERSITY SWITCH | 5 GHz | 2.4 GHz | 85 °C | -45 °C | COMPONENT | NEC ELECTRONICS AMERICA INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-12 | compliant | |||||||||||||||||||
|
UPG2035T5F-E2-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 36.02 dBm | 1 dB | 1.43 | 2.5 GHz | DPDT | IT CAN ALSO OPERATE AT 4900 TO 6000 MHZ | 2.5 GHz | 2.4 GHz | e6 | 85 °C | -45 °C | COMPONENT | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, QFN-12 | compliant | EAR99 | 8536.50.70.00 |