Filter Your Search
1 - 10 of 32 results
|
UPJ1V152MHD
Nichicon Corporation
|
$0.6425 | Yes | Yes | Active | 1.5 mF | 35 V | 2.12 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.575 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPJ1V152MHD6TN
Nichicon Corporation
|
$0.8476 | Yes | Yes | Active | 1.5 mF | 35 V | 1.84 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.575 mA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPJ1V152MHD6
Nichicon Corporation
|
$0.8640 | Yes | Yes | Active | 1.5 mF | 35 V | 1.84 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.575 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
UPJ1V152MHDCP
Nichicon Corporation
|
Check for Price | Active | 1.5 mF | 35 V | 2.12 A | 20 % | 73 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1V152MHDCA
Nichicon Corporation
|
Check for Price | Active | 1.5 mF | 35 V | 2.12 A | 20 % | 73 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1V152MHDCC
Nichicon Corporation
|
Check for Price | Active | 1.5 mF | 35 V | 2.12 A | 20 % | 73 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 12.5 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1V152MHD6CM
Nichicon Corporation
|
Check for Price | Yes | Active | 1.5 mF | 35 V | 2.05 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1V152MHD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 1.5 mF | 35 V | 2.05 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ1V152MHD1TO
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1.5 mF | 35 V | 2.12 A | 20 % | 73 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.575 mA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPJ1V152MHD6TO
Nichicon Corporation
|
Check for Price | Active | 1.5 mF | 35 V | 1.84 A | 20 % | 100 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |