Filter Your Search
1 - 10 of 61 results
|
UPJ2A101MPD
Nichicon Corporation
|
$0.0903 | Yes | Yes | Active | 100 µF | 100 V | 438 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 30.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPJ2A100MED1TA
Nichicon Corporation
|
$0.1800 | Yes | Obsolete | 10 µF | 100 V | 104 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||||||||||
|
UPJ2A101MHD6TN
Nichicon Corporation
|
$0.6871 | Yes | Active | 100 µF | 100 V | 719 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 7.5 mm | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||||
|
UPJ2A101MHD6
Nichicon Corporation
|
$0.8489 | Yes | Yes | Active | 100 µF | 100 V | 475 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPJ2A101MHDCA
Nichicon Corporation
|
Check for Price | Active | 100 µF | 100 V | 663 mA | 20 % | 410 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPJ2A101MHDTN
Nichicon Corporation
|
Check for Price | Active | 100 µF | 100 V | 663 mA | 20 % | 410 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPJ2A100MPDCT
Nichicon Corporation
|
Check for Price | Active | 10 µF | 100 V | 104 mA | 20 % | 3.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPJ2A101MHDCT
Nichicon Corporation
|
Check for Price | Active | 100 µF | 100 V | 663 mA | 20 % | 410 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPJ2A100MED1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 100 V | 104 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | MATTE TIN | 2.5 mm | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPJ2A101MHDCM
Nichicon Corporation
|
Check for Price | Active | 100 µF | 100 V | 663 mA | 20 % | 410 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |