Filter Your Search
1 - 10 of 14 results
|
UPM1V101MPD1TD
Nichicon Corporation
|
$0.0963 | Yes | Yes | Active | 100 µF | 35 V | 305 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPM1V101MPD
Nichicon Corporation
|
$0.0970 | Yes | Yes | Active | 100 µF | 35 V | 305 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UPM1V101MPD1TA
Nichicon Corporation
|
$0.1184 | Yes | Yes | Active | 100 µF | 35 V | 305 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPM1V101MPD1TP
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 305 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UPM1V101MPD1FA
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 35 V | 460 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM1V101MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 35 V | 460 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM1V101MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 35 V | 460 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM1V101MPD1TE
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 305 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UPM1V101MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 35 V | 460 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM1V101MPD1FV
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 35 V | 460 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | MATTE TIN | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |