Filter Your Search
1 - 10 of 10 results
|
UPM2W100MHD
Nichicon Corporation
|
$0.9992 | Yes | Yes | End Of Life | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.25 | e3 | AEC-Q200 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPM2W100MHD1TN
Nichicon Corporation
|
$1.0639 | Yes | Yes | End Of Life | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.25 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPM2W100MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2W100MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2W100MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2W100MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2W100MHD6
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PM | 280 µA | 0.25 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UPM2W100MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2W100MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2W100MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 90 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |