Filter Your Search
1 - 10 of 18 results
|
UPS0J101MDD1TA
Nichicon Corporation
|
$0.1240 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18.9 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPS0J101MDD1TD
Nichicon Corporation
|
$0.1280 | Yes | Yes | Obsolete | 100 µF | 6.3 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18.9 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPS0J101MDD1FA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 160 mA | 20 % | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPS0J101MDD1TE
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 80 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18.9 µA | 0.24 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UPS0J101MDH
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PS | 18.9 µA | PS | 0.24 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 5 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||
|
UPS0J101MDD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 160 mA | 20 % | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPS0J101MDD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 160 mA | 20 % | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPS0J101MDT
Nichicon Corporation
|
Check for Price | Obsolete | 100 µF | 6.3 V | 160 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PS | 18.9 µA | 0.24 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||||
|
UPS0J101MDD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 160 mA | 20 % | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPS0J101MDD1FV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 160 mA | 20 % | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |