Filter Your Search
1 - 10 of 13 results
|
UPS1A102MPD
Nichicon Corporation
|
$0.1724 | Yes | Yes | Active | 1 mF | 10 V | 696 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 300 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UPS1A102MPD1TD
Nichicon Corporation
|
$0.2345 | Yes | Yes | Active | 1 mF | 10 V | 696 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||
|
UPS1A102MPD1TP
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 10 V | 696 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | TIN | WIRE | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UPS1A102MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 1 mF | 10 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS(RADIAL) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UPS1A102MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 1 mF | 10 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS(RADIAL) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UPS1A102MPH
Nichicon Corporation
|
Check for Price | No | Obsolete | 1 mF | 10 V | 800 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PS | 300 µA | PS | 0.2 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 8 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
UPS1A102MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 1 mF | 10 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS(RADIAL) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UPS1A102MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 1 mF | 10 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS(RADIAL) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UPS1A102MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 1 mF | 10 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS(RADIAL) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
UPS1A102MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 1 mF | 10 V | 800 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PS(RADIAL) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |