Filter Your Search
1 - 8 of 8 results
|
UPTW6121MHD
Nichicon Corporation
|
$3.1432 | Yes | Yes | Active | 120 µF | 420 V | 660 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.034 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||
|
UPTW6121MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 420 V | 660 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPTW6121MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 420 V | 660 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPTW6121MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 420 V | 660 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPTW6121MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 420 V | 660 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPTW6121MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 420 V | 660 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPTW6121MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 420 V | 660 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
UPTW6121MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 120 µF | 420 V | 660 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |