Filter Your Search
1 - 10 of 15 results
|
UPV1A271MGD
Nichicon Corporation
|
$0.2116 | Yes | Yes | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 81 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPV1A271MGD1TD
Nichicon Corporation
|
$0.2263 | Yes | Yes | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 81 µA | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
UPV1A271MGD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPV1A271MGD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPV1A271MGD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPV1A271MGD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPV1A271MGD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPV1A271MGT
Nichicon Corporation
|
Check for Price | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PV | 81 µA | 0.19 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||||
|
UPV1A271MGD1FV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPV1A271MGD1TA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 270 µF | 10 V | 405 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 8 mm | 11.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |