Filter Your Search
1 - 9 of 9 results
|
UPW2W2R2MPD
Nichicon Corporation
|
$0.2778 | Yes | Yes | End Of Life | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.25 | e3 | AEC-Q200 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UPW2W2R2MPD1TD
Nichicon Corporation
|
$0.3160 | Yes | Yes | End Of Life | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.25 | e3 | AEC-Q200 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UPW2W2R2MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.25 | AEC-Q200 | 125 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW2W2R2MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.25 | AEC-Q200 | 125 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW2W2R2MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.25 | AEC-Q200 | 125 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW2W2R2MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.25 | AEC-Q200 | 125 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW2W2R2MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.25 | AEC-Q200 | 125 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW2W2R2MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.25 | AEC-Q200 | 125 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UPW2W2R2MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 450 V | 29 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 139 µA | 0.25 | AEC-Q200 | 125 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | SNAP-IN | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |