Filter Your Search
1 - 10 of 19 results
|
UPX1A332MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 2.016 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1A331MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 504 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1A332MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 10 V | 1.512 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.26 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPX1A331MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 504 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1A332MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 2.016 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1A331MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 504 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1A331MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 504 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1A331MPD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 378 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPX1A331MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 504 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1A332MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 10 V | 2.016 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 35.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |