Filter Your Search
1 - 9 of 9 results
|
UPX1C332MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 16 V | 2.184 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1C332MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 16 V | 2.184 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1C332MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 16 V | 2.184 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1C332MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 16 V | 2.184 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1C332MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 16 V | 2.184 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1C332MHT
Nichicon Corporation
|
Check for Price | Obsolete | 3.3 mF | 16 V | 2.184 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 1.584 mA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||||
|
UPX1C332MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 16 V | 2.184 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1C332MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 16 V | 2.184 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPX1C332MHD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 16 V | 1.638 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.584 mA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |