Filter Your Search
1 - 10 of 20 results
|
UPX1V220MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 35 V | 336 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPX1V221MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 35 V | 1.008 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPX1V220MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 35 V | 336 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPX1V220MPD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 35 V | 252 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23.1 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UPX1V221MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 35 V | 1.008 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPX1V220MPD1TD
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 35 V | 336 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||||||
|
UPX1V221MHT
Nichicon Corporation
|
Check for Price | Obsolete | 220 µF | 35 V | 1.008 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 231 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||||||
|
UPX1V220MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 35 V | 336 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPX1V220MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 35 V | 336 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPX1V221MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 35 V | 1.008 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PX | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |