Filter Your Search
1 - 9 of 9 results
|
UPZ2G101MHD
Nichicon Corporation
|
$1.5513 | Yes | Yes | Active | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPZ2G101MHD9
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PZ | e3 | 2 | Matte Tin (Sn) | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||||||||||
|
UPZ2G101MHD1AA
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPZ2G101MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPZ2G101MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPZ2G101MHD1CP
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPZ2G101MHD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPZ2G101MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPZ2G101MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 400 V | 580 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |