Filter Your Search
1 - 8 of 8 results
|
MURF1005CT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AB | PLASTIC, ITO-220AB, FULL PACK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MURF1005CT
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 5 A | 950 mV | 35 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | ULTRA FAST SOFT RECOVERY | 150 A | 1 | 50 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
URF1005A
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 5 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
URF1005C
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 5 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
MURF1005CT
Micro Commercial Components
|
Check for Price | No | Obsolete | 10 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
MURF1005
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
MURF1005-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
URF1005D
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 5 A | 975 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |