Filter Your Search
1 - 10 of 17 results
|
URS1V220MDD1TD
Nichicon Corporation
|
$0.1187 | Yes | Obsolete | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RS | RS | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 9 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||
|
URS1V220MCD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RS | 23.1 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Matte Tin (Sn) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
URS1V220MDD1CT
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 9 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
URS1V220MCA1TD
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RS | 23.1 µA | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
URS1V220MDD1FA
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 9 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
URS1V220MDD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 9 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
URS1V220MDD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 9 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
URS1V220MDD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 9 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
URS1V220MCA
Nichicon Corporation
|
Check for Price | No | Obsolete | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RS | 16X20,20X15,20X20 available for some | 23.1 µA | RS | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Lead (Sn/Pb) | WIRE | 5 mm | 9 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
URS1V220MCA1TP
Nichicon Corporation
|
Check for Price | No | Obsolete | 22 µF | 35 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RS | 23.1 µA | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 |