Filter Your Search
1 - 10 of 14 results
|
URS1V471MHD1TO
Nichicon Corporation
|
$0.4189 | Yes | Active | 470 µF | 35 V | 590 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||||||
|
URS1V471MHA
Nichicon Corporation
|
Check for Price | No | Obsolete | 470 µF | 35 V | 590 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RS | 16X20,20X15,20X20 available for some | 493.5 µA | RS | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Lead (Sn/Pb) | WIRE | 12.5 mm | 9 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
URS1V471MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 35 V | 590 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
URS1V471MHA1TO
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 470 µF | 35 V | 590 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RS | 493.5 µA | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||
|
URS1V471MNA
Nichicon Corporation
|
Check for Price | Obsolete | 470 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 16X20,20X15,20X20 available for some | 85 °C | -40 °C | 2 | Radial | 8 mm | 9 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||||||||||
|
URS1V471MHT
Nichicon Corporation
|
Check for Price | No | Obsolete | 470 µF | 35 V | 590 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RS | 493.5 µA | 0.14 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||||||||
|
URS1V471MRA
Nichicon Corporation
|
Check for Price | Obsolete | 470 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 16X20,20X15,20X20 available for some | 85 °C | -40 °C | 2 | Radial | 20 mm | 9 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | |||||||||||||||||
|
URS1V471MHD1CA
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 35 V | 590 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
URS1V471MHD1CM
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 35 V | 590 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
URS1V471MHD1CV
Nichicon Corporation
|
Check for Price | Yes | Active | 470 µF | 35 V | 590 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |