Filter Your Search
1 - 8 of 8 results
|
URU1J471MRD
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 63 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 10 mm | WIRE | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
URU1J471MRD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 900 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
URU1J471MRD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 900 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
URU1J471MRD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 900 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
URU1J471MRD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 900 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
URU1J471MRD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 900 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
URU1J471MRD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 900 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
URU1J471MRD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 63 V | 900 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RU | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 22 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.40 |