Filter Your Search
1 - 4 of 4 results
|
US1881LUA-AAA-000
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | NO | 12.5 mT | 9.5 mT | -9.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OPEN-DRAIN | 5 mA | OPEN-DRAIN | 24 V | 3.5 V | CMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.65 mm | 4.1 mm | MELEXIS N V | SIP3,.1,50 | compliant | ||||||
|
US1881LUA-AAA-000-UA
Melexis Microelectronic Integrated Systems
|
Check for Price | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | MELEXIS N V | compliant | |||||||||||||||||||||||||||||||||
|
US1881LUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | NO | 12.5 mT | 9.5 mT | -9.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | OPEN-DRAIN | 5 mA | OPEN-DRAIN | 24 V | 3.5 V | CMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 4.65 mm | 4.1 mm | MELEXIS N V | SIP3,.1,50 | compliant | Melexis | |||||
|
US1881LUA
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | NO | 12.5 mT | 0.50V | 9.5 mT | -9.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | OPEN DRAIN OUTPUT, CMOS COMPATIBLE | 5 mA | 50 mA | 24 V | 3.5 V | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.5 mm | 3 mm | 4.1 mm | MELEXIS N V | compliant |