Filter Your Search
1 - 10 of 891 results
|
USB-A-S-RA
Adam Technologies Inc
|
$0.3056 | Yes | Active | 4 | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | USB | ROHS COMPLIANT | 250VAC V | 100 MΩ | POLARIZED HOUSING | COMMERCIAL | UL, CSA | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER A FLAT | LOCKING | MOUNTING FLANGE | ONE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.271 inch | 0.551 inch | 0.57 inch | 0.111 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||
|
USB-A1HSW6
On-Shore Technology Inc
|
$0.3152 | Yes | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 1 GΩ | 1 | POLARIZED HOUSING | UL | 85 °C | SOLDER HOLDING FLANGE | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.272 inch | 0.555 inch | 0.571 inch | 0.11 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
USB-A-S-VT
Adam Technologies Inc
|
$0.3407 | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | GOLD OVER NICKEL | STRAIGHT | USB CONNECTOR | 100VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | CSA, UL | 94V-0 | -55 °C | 85 °C | RETENTION CLIPS | Tin (Sn) | BRASS/PHOSPHOR BRONZE | RECTANGULAR | USB2.0 A | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | RECTANGULAR | NICKEL | SOLDER | 0.28 inch | 0.59 inch | 0.571 inch | 0.114 inch | ADAM TECH | compliant | Adam Tech | EAR99 | 8536.69.40.30 | |||||||||||
|
USB-A1HSB6
On-Shore Technology Inc
|
$0.3479 | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 1 GΩ | 1 | POLARIZED HOUSING | UL | 85 °C | SOLDER HOLDING FLANGE | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | USB SER A FLAT | LOCKING | ONE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.272 inch | 0.555 inch | 0.571 inch | 0.11 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
USB-A1VSB60
On-Shore Technology Inc
|
$0.4253 | Yes | Yes | Active | ON SHORE TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
USB-A1VSW6
On-Shore Technology Inc
|
$0.4737 | Yes | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | GOLD FLASH OVER NICKEL (50) | STRAIGHT | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING FLANGE | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.272 inch | 0.591 inch | 0.563 inch | 0.13 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
USB-A1VSB6
On-Shore Technology Inc
|
$0.4841 | Yes | Active | 4 | 2.0066 mm | 1 | 30 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | GOLD FLASH OVER NICKEL (50) | STRAIGHT | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING FLANGE | Gold (Au) | PHOSPHOR BRONZE | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.272 inch | 0.591 inch | 0.563 inch | 0.13 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
USB-A1SSW6
On-Shore Technology Inc
|
$0.4908 | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 85 °C | HOLE 0.059 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | USB 2.0 A | NO | WHITE | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SOLDER | 0.276 inch | 0.76 inch | 0.575 inch | 0.094 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
USB-A1VSW60
On-Shore Technology Inc
|
$0.5078 | Yes | Yes | Active | ON SHORE TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
USB-A-D-RA
Adam Technologies Inc
|
$0.5113 | Contact Manufacturer | 8 | 2.0066 mm | 1+1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | USB | ROHS COMPLIANT | 250VAC V | 100 MΩ | POLARIZED HOUSING | COMMERCIAL | UL, CSA | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | MOUNTING FLANGE | TWO | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.62 inch | 0.67 inch | 0.578 inch | 0.112 inch | ADAM TECHNOLOGIES INC | compliant | Adam Tech |