Filter Your Search
1 - 1 of 1 results
|
USB1075-30-P-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 9 | 2 | 2 mm | 2 | 30 mΩ | 250 mA | FEMALE | 5000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | GOLD (30) OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 85 °C | MOUNTING FLANGE | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | USB3.0 A | NO | BLUE | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.5 mm | 30u inch | NICKEL | SOLDER | 0.275 inch | 0.65 inch | 0.614 inch | 0.13 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) |