Filter Your Search
1 - 1 of 1 results
|
USB3090-30-A
Global Connector Technology
|
$0.3974 | Yes | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | RATED CURRENT(POWER): 1.8A | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -30 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | USB 2.0 AB | NO | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.106 inch | 0.217 inch | 0.291 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | GCT (GLOBAL CONNECTOR TECHNOLOGY) |