Filter Your Search
1 - 10 of 1,013 results
|
USB-B1HSB6
On-Shore Technology Inc
|
$0.3744 | Yes | Active | 4 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | 50 °C | SPLIT BOARD LOCK | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | ONE | RECTANGULAR | 2.0066 mm | TIN | SOLDER | 0.429 inch | 0.65 inch | 0.476 inch | 0.11 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
USB-B1HSW6
On-Shore Technology Inc
|
$0.3863 | Yes | Active | 4 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | BRASS | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 750VAC V | 1 GΩ | 1 | POLARIZED HOUSING | UL | 50 °C | SPLIT BOARD LOCK | GOLD | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | ONE | RECTANGULAR | 2.0066 mm | TIN | SOLDER | 0.429 inch | 0.65 inch | 0.476 inch | 0.11 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
USB-B-S-RA
Adam Technologies Inc
|
$0.4555 | Contact Manufacturer | 4 | 2.4892 mm | 2 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | USB | ROHS COMPLIANT | 500VAC V | 1 GΩ | POLARIZED HOUSING | COMMERCIAL | UL, CSA | -20 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | PHOSPHOR BRONZE | USB, SER B SQ | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | NICKEL | SOLDER | 0.418 inch | 0.649 inch | 0.474 inch | 0.112 inch | ADAM TECHNOLOGIES INC | unknown | Adam Tech | |||||||||||||||||||||||||
|
MUSB-B5-S-RA-SMT
Adam Technologies Inc
|
$0.5200 | Yes | Contact Manufacturer | 5 | FEMALE | BOARD | POLYAMIDE6T | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | TIN | SURFACE MOUNT | ADAM TECHNOLOGIES INC | compliant | Adam Tech | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
USB-B1VSB6
On-Shore Technology Inc
|
$0.5566 | Active | 4 | 2 | 2.5 mm | 2 | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU ON NI | STRAIGHT | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -20 °C | 60 °C | RETENTION CLIPS | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | USB B | NO | BLACK | 0.118 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2 mm | NICKEL | SOLDER | 0.417 inch | 0.64 inch | 0.474 inch | 0.122 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
USB-B1VSW6
On-Shore Technology Inc
|
$0.5566 | Active | 4 | 2 | 2.5 mm | 2 | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU ON NI | STRAIGHT | USB CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -20 °C | 60 °C | RETENTION CLIPS | PHOSPHOR BRONZE | RECTANGULAR | USB B | NO | WHITE | 0.118 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.2 mm | NICKEL | SOLDER | 0.417 inch | 0.64 inch | 0.474 inch | 0.122 inch | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
USB-B-S-F-B-TH
Samtec Inc
|
$0.5981 | Yes | Yes | Active | 4 | 2 | 1 | FEMALE | 1500 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | 1.4734 N | 1 | POLARIZED HOUSING | 1.668 N | NO | NO | e3 | NO | -50 °C | 85 °C | RETENTION CLIPS | TIN | NOT SPECIFIED | RECTANGULAR | USB B | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.425 inch | 0.638 inch | 0.476 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||
|
USB-B-S-RA-TSMT
Adam Technologies Inc
|
$0.5982 | Active | 4 | 1.2446 mm | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | USB CONNECTOR | 100VAC V | 1 GΩ | 1 | CSA, UL | -55 °C | 85 °C | ONE | NICKEL | SURFACE MOUNT | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||||||||||||||||
|
USB-B-S-F-W-TH-FR
Samtec Inc
|
$0.6122 | Yes | Active | 4 | 2 | 2 mm | 2 | 1500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | RIGHT ANGLE | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | UL | 94V-0 | -50 °C | 85 °C | RETENTION CLIPS | RECTANGULAR | USB2.0 B | NO | WHITE | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | 3u inch | NICKEL | SOLDER | 0.425 inch | 0.638 inch | 0.476 inch | 0.122 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
USB-B-S-F-B-SM-FR
Samtec Inc
|
$0.6428 | Yes | Active | 4 | 2 | 1 | FEMALE | 1500 Cycles | BOARD | HIGH TEMPERATURE THERMOPLASTIC | RIGHT ANGLE | USB CONNECTOR | NO | 1 | POLARIZED HOUSING | -50 °C | 85 °C | PEG | RECTANGULAR | USB B | NO | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.429 inch | 0.63 inch | 0.472 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |