Filter Your Search
1 - 2 of 2 results
|
USBLC6-2SC6Y
STMicroelectronics
|
$0.1577 | Yes | Active | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.25 V | 1 | AVALANCHE | HIGH RELIABILITY | R-PDSO-G6 | e3 | AEC-Q101 | MO-178AB | 1 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | ||||||||
|
USBLC6-2SC6
STMicroelectronics
|
$0.2623 | Yes | Active | 1.1 V | 17 V | 150 nA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 5.25 V | Not Qualified | R-PDSO-G6 | e3 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | 6 |