Filter Your Search
1 - 1 of 1 results
|
USF31-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 950 mV | 20 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS, LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 |