Filter Your Search
1 - 10 of 11,223 results
|
UT54ACS240-UQXR
Cobham PLC
|
Check for Price | No | Active | 5 V | 13 ns | 13 ns | 2 | 4 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACTS264-UQCR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | YES | DFP | LOOK-AHEAD CARRY GENERATOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
UT54ACS162245SLVUPC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
UT54ACS132-PVXR
Cobham PLC
|
Check for Price | No | Active | 5 V | 18 ns | 15 ns | 4 | 2 | NO | DIP | YES | AC | NAND GATE | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACTS164EUCX
Cobham Power Products
|
Check for Price | Transferred | 3.6 V | 25 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | ACT | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | DFP | 14 | ||||||||||||||||||
|
UT54ACS14-UQAH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 14 ns | YES | DFP | YES | INVERTER | CMOS | 100 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
UT54ACTS153-UVXR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 16 ns | 2 | 4 | YES | DFP | MULTIPLEXER | CMOS | 8 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
UT54ACTS109-PVCR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 27 ns | 27 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 62 MHz | 8 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | COBHAM PLC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACTS10-UCCR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 16 ns | 3 | 3 | YES | DFP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 14 | |||||||||||||||||||
|
UT54ACTS85-PVCH
Cobham PLC
|
Check for Price | No | Active | 5 V | 22 ns | 1 | 4 | NO | DIP | ACT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | COBHAM PLC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |