Filter Your Search
1 - 3 of 3 results
|
UT-633.2OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 33.2 Ω | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UT-63.32OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 3.32 Ω | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
UT-6332OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 332 Ω | 0.01 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 504 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 26 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |