Filter Your Search
1 - 10 of 104 results
|
UT54ACS240-UCA
Cobham Power Products
|
Check for Price | Transferred | 5 V | 13 ns | 2 | 4 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.9215 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
UT54ACS240-UQXR
Cobham PLC
|
Check for Price | No | Active | 5 V | 13 ns | 13 ns | 2 | 4 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||
|
UT54ACS240-UVCR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 13 ns | 2 | 4 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACS240UQAH
Cobham PLC
|
Check for Price | No | Active | 5 V | 13 ns | 2 | 4 | YES | DFP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | INVERTED | 5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL20,.3 | unknown | ||||||||||||
|
UT54ACS240-PVAR
Cobham PLC
|
Check for Price | No | Active | 5 V | 13 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 2 | INVERTED | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | COBHAM PLC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACS240-PQAR
Cobham PLC
|
Check for Price | No | Active | 5 V | 13 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 2 | INVERTED | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | COBHAM PLC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACS240-PVCH
Cobham Semiconductor Solutions
|
Check for Price | Transferred | AEROFLEX COLORADO SPRINGS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
UT54ACS240-UCA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 13 ns | 2 | 4 | YES | DFP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.9215 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
UT54ACS240-UQXR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 13 ns | 2 | 4 | YES | DFP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 2 | INVERTED | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACS240-PCX
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | 13 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 2 | INVERTED | MILITARY | R-XDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |