Filter Your Search
1 - 6 of 6 results
|
UT6716485PCX
Cobham Semiconductor Solutions
|
Check for Price | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 28 | unknown | ||||||
|
UT6716485-PCX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
UT6716485-PCX
Cobham Power Products
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | AEROFLEX PLAINVIEW | DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
UT6716485-PCX
Cobham PLC
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | 125 °C | -55 °C | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | COBHAM PLC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
UT6716485PCX
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||
|
UT6716485PCX
Cobham PLC
|
Check for Price | Active | COBHAM PLC | , | unknown |